Direct

P6KE150CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE150CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE150CA-AT/TR13 |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13935 | $557.40 |
| 8,000 | $0.12817 | $1,025.36 |
| 12,000 | $0.12243 | $1,469.16 |
| 20,000 | $0.11595 | $2,319.00 |
| 28,000 | $0.11209 | $3,138.52 |
| 40,000 | $0.10973 | $4,389.20 |
| Unit Price without GST: | $0.13935 |
|---|---|
| Unit Price with GST: | $0.15329 |


