Direct

P4SMA15CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA15CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA/TR7 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10798 | $107.98 |
| 2,000 | $0.09746 | $194.92 |
| 3,000 | $0.09202 | $276.06 |
| 5,000 | $0.08586 | $429.30 |
| 7,000 | $0.08218 | $575.26 |
| 10,000 | $0.07858 | $785.80 |
| 25,000 | $0.07062 | $1,765.50 |
| 50,000 | $0.06565 | $3,282.50 |
| 100,000 | $0.06324 | $6,324.00 |
| Unit Price without GST: | $0.10798 |
|---|---|
| Unit Price with GST: | $0.11878 |


