
P4SMA15CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA15CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA15CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA15CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30100 | $3.01 |
| 100 | $0.18830 | $18.83 |
| 500 | $0.13940 | $69.70 |
| 1,000 | $0.12355 | $123.55 |
| 2,000 | $0.11019 | $220.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08640 | $432.00 |
| 10,000 | $0.07816 | $781.60 |
| 15,000 | $0.07396 | $1,109.40 |
| 25,000 | $0.06923 | $1,730.75 |
| 35,000 | $0.06643 | $2,325.05 |
| 50,000 | $0.06371 | $3,185.50 |
| 125,000 | $0.05788 | $7,235.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

