Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

HHV-25JT-52-680K | |
|---|---|
DigiKey Part Number | 13-HHV-25JT-52-680KCT-ND - Cut Tape (CT) 13-HHV-25JT-52-680KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-680K |
Description | RES 680K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JT-52-680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12700 | $1.27 |
| 25 | $0.10640 | $2.66 |
| 50 | $0.09340 | $4.67 |
| 100 | $0.08240 | $8.24 |
| 250 | $0.07048 | $17.62 |
| 500 | $0.06292 | $31.46 |
| 1,000 | $0.05653 | $56.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04423 | $221.15 |
| 10,000 | $0.04058 | $405.80 |
| 15,000 | $0.03870 | $580.50 |
| 25,000 | $0.03657 | $914.25 |
| 35,000 | $0.03530 | $1,235.50 |
| 50,000 | $0.03406 | $1,703.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |





