HHV-25JR-52-680K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08617
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.48180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.31293
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.57623
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.18386
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.66725
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.26500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.23185
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.90250
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02449
Datasheet
680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JR-52-680K

DigiKey Part Number
680KAATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHV-25JR-52-680K
Description
RES 680K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JR-52-680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05374$268.70
Manufacturers Standard Package
Unit Price without GST:$0.05374
Unit Price with GST:$0.05911