Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0805MKX6S4BB476 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S4BB476TR-ND - Tape & Reel (TR) 13-CC0805MKX6S4BB476CT-ND - Cut Tape (CT) 13-CC0805MKX6S4BB476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S4BB476 |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.42920 | $42.92 |
| 500 | $0.35128 | $175.64 |
| 1,000 | $0.32721 | $327.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28334 | $850.02 |
| 6,000 | $0.26949 | $1,616.94 |
| 9,000 | $0.26255 | $2,362.95 |
| 15,000 | $0.25486 | $3,822.90 |
| 21,000 | $0.25037 | $5,257.77 |
| 30,000 | $0.24604 | $7,381.20 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |









