MBASA21GBC6476MTCA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $56.84000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $50.11667
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,890
Unit Price: $41.93000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $21.75986
Datasheet

Parametric Equivalent


TDK
In Stock: 253,436
Unit Price: $53.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $63.37000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 984
Unit Price: $28.89000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $6.63195

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $9.66227
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 654,255
Unit Price: $51.25000
Datasheet
47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASA21GBC6476MTCA01

DigiKey Part Number
587-MBASA21GBC6476MTCA01TR-ND - Tape & Reel (TR)
587-MBASA21GBC6476MTCA01CT-ND - Cut Tape (CT)
587-MBASA21GBC6476MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASA21GBC6476MTCA01
Description
CAP CER 47UF 20% 4V X6S 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64500$6.45
50$0.49300$24.65
100$0.44580$44.58
500$0.36648$183.24
1,000$0.34197$341.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31167$935.01
6,000$0.29685$1,781.10
9,000$0.28942$2,604.78
15,000$0.28119$4,217.85
21,000$0.27638$5,803.98
30,000$0.27175$8,152.50
36,000$0.26956$9,704.16
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300