CC0603JRX7R0BB563 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 4,586
Unit Price: $0.40000
Datasheet
0.056 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R0BB563

DigiKey Part Number
13-CC0603JRX7R0BB563TR-ND - Tape & Reel (TR)
13-CC0603JRX7R0BB563CT-ND - Cut Tape (CT)
13-CC0603JRX7R0BB563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R0BB563
Description
CAP CER 0.056UF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R0BB563 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.15500$1.55
50$0.10960$5.48
100$0.09580$9.58
500$0.07266$36.33
1,000$0.06551$65.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05222$208.88
8,000$0.04844$387.52
12,000$0.04656$558.72
20,000$0.04446$889.20
28,000$0.04324$1,210.72
40,000$0.04206$1,682.40
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700