


C0603C563J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C563J1RACTUCT-ND - Cut Tape (CT) 399-C0603C563J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563J1RACTU |
Description | CAP CER 0.056UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23500 | $2.35 |
| 50 | $0.17020 | $8.51 |
| 100 | $0.15000 | $15.00 |
| 500 | $0.11644 | $58.22 |
| 1,000 | $0.10608 | $106.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09057 | $362.28 |
| 8,000 | $0.08481 | $678.48 |
| 12,000 | $0.08193 | $983.16 |
| 20,000 | $0.07873 | $1,574.60 |
| 28,000 | $0.07686 | $2,152.08 |
| 40,000 | $0.07507 | $3,002.80 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

