Parametric Equivalent
Parametric Equivalent

BK12005002-H | |
|---|---|
DigiKey Part Number | 13-BK12005002-H-ND |
Manufacturer | |
Manufacturer Product Number | BK12005002-H |
Description | GDT 1000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60094 | $600.94 |
| Unit Price without GST: | $0.60094 |
|---|---|
| Unit Price with GST: | $0.66103 |


