
2089-100-BLF | |
|---|---|
DigiKey Part Number | 2089-100-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2089-100-BLF |
Description | GDT 1000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2089-100-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 5 | $1.66000 | $8.30 |
| 10 | $1.53100 | $15.31 |
| 50 | $1.27040 | $63.52 |
| 100 | $1.17210 | $117.21 |
| 250 | $1.05344 | $263.36 |
| 500 | $0.97138 | $485.69 |
| 1,000 | $0.89537 | $895.37 |
| 5,000 | $0.73944 | $3,697.20 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.21100 |


