2RL090M-6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 71
Unit Price: $1.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 26,250
Unit Price: $1.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,898
Unit Price: $1.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,245
Unit Price: $3.49000
Datasheet

Parametric Equivalent


Thinking Electronics
In Stock: 1,600
Unit Price: $1.76000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.83345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.81552
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,414
Unit Price: $2.20000
Datasheet
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL090M-6

DigiKey Part Number
13-2RL090M-6TR-ND - Tape & Reel (TR)
13-2RL090M-6CT-ND - Cut Tape (CT)
13-2RL090M-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RL090M-6
Description
GDT 90V 5KA 2 POLE SMD REEL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
5$0.85600$4.28
10$0.79000$7.90
50$0.65600$32.80
100$0.60530$60.53
250$0.54416$136.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.47506$380.05
1,600$0.43791$700.66
2,400$0.41744$1,001.86
4,000$0.39291$1,571.64
5,600$0.37748$2,113.89
8,000$0.36172$2,893.76
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300