Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1640T902

DigiKey Part Number
495-4268-2-ND - Tape & Reel (TR)
495-4268-1-ND - Cut Tape (CT)
495-4268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X1640T902
Description
GDT 90V 5KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,235
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.44000$3.44
5$2.85400$14.27
10$2.63400$26.34
50$2.18460$109.23
100$2.01540$201.54
250$1.81084$452.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.47960$1,331.64
1,800$1.36270$2,452.86
2,700$1.29827$3,505.33
4,500$1.29493$5,827.18
Manufacturers Standard Package
Unit Price without GST:$3.44000
Unit Price with GST:$3.78400