


Q30-12 | |
|---|---|
DigiKey Part Number | 1470-3337-ND |
Manufacturer | |
Manufacturer Product Number | Q30-12 |
Description | DC DC CONVERTER 3000V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 167µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q30-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $440.35000 | $440.35 |
| 5 | $433.74600 | $2,168.73 |
| 10 | $427.14700 | $4,271.47 |
| 25 | $359.93960 | $8,998.49 |
| 100 | $348.45050 | $34,845.05 |
| Unit Price without GST: | $440.35000 |
|---|---|
| Unit Price with GST: | $484.38500 |

