
952018000010010 | |
|---|---|
DigiKey Part Number | 732-952018000010010-ND |
Manufacturer | |
Manufacturer Product Number | 952018000010010 |
Description | WSK-CLSD FUSE HOLDER 5X20MM SCRE |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Contact Material Copper Alloy |
Current Rating (Amps) 6.3 A | Contact Finish Nickel |
For Use With/Related Products 5mm x 20mm, 6.3mm x 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.56400 | $15.64 |
| 100 | $1.51740 | $151.74 |
| 250 | $1.47172 | $367.93 |
| 500 | $1.42470 | $712.35 |
| 1,000 | $1.40395 | $1,403.95 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |



