
952018000110010 | |
|---|---|
DigiKey Part Number | 732-952018000110010-ND |
Manufacturer | |
Manufacturer Product Number | 952018000110010 |
Description | WSK-CLSD FUSE HOLDER 5X20MM SCRE |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm, 6.3mm x 32mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Termination Style Wire Leads |
Current Rating (Amps) 6.3 A | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $3.11400 | $31.14 |
| 100 | $3.02370 | $302.37 |
| 250 | $2.93240 | $733.10 |
| 500 | $2.83972 | $1,419.86 |
| 1,000 | $2.79734 | $2,797.34 |
| Unit Price without GST: | $3.23000 |
|---|---|
| Unit Price with GST: | $3.55300 |






