Upgrade
Upgrade
Upgrade
Upgrade



865080263016 | |
|---|---|
DigiKey Part Number | 732-8499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 865080263016 |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080263016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 812.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060263012 | Würth Elektronik | 69 | 732-8580-1-ND | $5.15000 | Upgrade |
| AFK478M10P44T-F | Cornell Dubilier Knowles | 365 | 338-2212-1-ND | $7.11000 | Upgrade |
| EEE-FK1A472AM | Panasonic Industry | 1,319 | PCE4840CT-ND | $3.79000 | Upgrade |
| EEV-FK1A472M | Panasonic Industry | 54 | PCE3457CT-ND | $3.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $3.83512 | $479.39 |
| Unit Price without GST: | $3.83512 |
|---|---|
| Unit Price with GST: | $4.21863 |




