
EEE-FK1A472AM | |
|---|---|
DigiKey Part Number | PCE4840TR-ND - Tape & Reel (TR) PCE4840CT-ND - Cut Tape (CT) PCE4840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A472AM |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A472AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 10 | $2.51000 | $25.10 |
| 50 | $1.97900 | $98.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.73112 | $216.39 |
| 250 | $1.60200 | $400.50 |
| 375 | $1.53688 | $576.33 |
| 625 | $1.46424 | $915.15 |
| 875 | $1.42155 | $1,243.86 |
| 1,250 | $1.38030 | $1,725.38 |
| Unit Price without GST: | $3.79000 |
|---|---|
| Unit Price with GST: | $4.16900 |

