



784778068 | |
|---|---|
DigiKey Part Number | 732-6744-2-ND - Tape & Reel (TR) 732-6744-1-ND - Cut Tape (CT) 732-6744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784778068 |
Description | FIXED IND 6.8UH 2.3A 94 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.3 A 94mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 784778068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | 7332 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $3.30800 | $33.08 |
| 50 | $3.07180 | $153.59 |
| 100 | $2.95360 | $295.36 |
| 500 | $2.83546 | $1,417.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34492 | $2,344.92 |
| Unit Price without GST: | $3.71000 |
|---|---|
| Unit Price with GST: | $4.08100 |

