Nickel Zinc Ferrite (NiZn) Fixed Inductors

Results: 380
Stocking Options
Environmental Options
Media
Exclude
380Results
Applied FiltersRemove All

Showing
of 380
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-4030S-SERIES
ASPI-4030S-330M-T
FIXED IND 33UH 840MA 330MOHM SMD
Abracon LLC
93,614
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.19957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
33 µH
±20%
840 mA
1.1A
Shielded
330mOhm
-
10MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-4R7M-T
FIXED IND 4.7UH 2A 60 MOHM SMD
Abracon LLC
16,423
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.21062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
4.7 µH
±20%
2 A
2.9A
Shielded
60mOhm
-
31MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-2R2N-T
FIXED IND 2.2UH 2.95A 30MOHM SMD
Abracon LLC
22,324
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.17940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
2.2 µH
±30%
2.95 A
4.9A
Shielded
30mOhm
-
52MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-100M-T
FIXED IND 10UH 1.5A 100 MOHM SMD
Abracon LLC
18,029
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.20802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
10 µH
±20%
1.5 A
1.95A
Shielded
100mOhm
-
21MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-150M-T
FIXED IND 15UH 1.11A 190MOHM SMD
Abracon LLC
19,172
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.23637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
15 µH
±20%
1.11 A
1.65A
Shielded
190mOhm
-
16MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
Inductor
74479777310
FIXED IND 10UH 650MA 625MOHM SMD
Würth Elektronik
2,143
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $1.11423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Nickel Zinc Ferrite (NiZn)
10 µH
±20%
650 mA
125mA
Shielded
625mOhm Max
35 @ 1MHz
25MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
7447798zzz
7447798720
FIXED IND 7.2UH 7.9A 12.8MOHM SM
Würth Elektronik
1,145
In Stock
1 : $5.72000
Cut Tape (CT)
500 : $3.43206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
7.2 µH
±30%
7.9 A
6A
Shielded
12.8mOhm Max
-
31MHz
-
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.402" W (10.20mm x 10.20mm)
0.252" (6.40mm)
ASPI-4030S-SERIES
ASPI-4030S-3R3M-T
FIXED IND 3.3UH 2.4A 40 MOHM SMD
Abracon LLC
27,056
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
3.3 µH
±20%
2.4 A
3.3A
Shielded
40mOhm
-
38MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-5R6M-T
FIXED IND 5.6UH 1.95A 65MOHM SMD
Abracon LLC
22,346
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.24835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
5.6 µH
±20%
1.95 A
2.6A
Shielded
65mOhm
-
30MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-470M-T
FIXED IND 47UH 720MA 445MOHM SMD
Abracon LLC
4,716
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.25507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
47 µH
±20%
720 mA
950mA
Shielded
445mOhm
-
8.4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-101M-T
FIXED IND 100UH 450MA 1.15OHM SM
Abracon LLC
2,220
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.26467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
100 µH
±20%
450 mA
600mA
Shielded
1.15Ohm
-
5.6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-680M-T
FIXED IND 68UH 520MA 868MOHM SMD
Abracon LLC
2,179
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.26179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
68 µH
±20%
520 mA
720mA
Shielded
868mOhm
-
7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-120M-T
FIXED IND 12UH 1.3A 135 MOHM SMD
Abracon LLC
1,998
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.26467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
12 µH
±20%
1.3 A
1.7A
Shielded
135mOhm
-
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-6R8M-T
FIXED IND 6.8UH 1.6A 90 MOHM SMD
Abracon LLC
1,874
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.26179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
6.8 µH
±20%
1.6 A
2.75A
Shielded
90mOhm
-
24MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-1R5N-T
FIXED IND 1.5UH 3.34A 20MOHM SMD
Abracon LLC
1,770
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.26467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
1.5 µH
±30%
3.34 A
4.84A
Shielded
20mOhm
-
62MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-8R2M-T
FIXED IND 8.2UH 1.6A 90 MOHM SMD
Abracon LLC
1,042
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.26467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
8.2 µH
±20%
1.6 A
2.1A
Shielded
90mOhm
-
26MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
2,178
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.33525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Nickel Zinc Ferrite (NiZn)
3.3 µH
±20%
5 A
7.8A
Shielded
21mOhm
-
45MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPIAIG-S6055
ASPIAIG-S6055-101M-T
FIXED IND 100UH 1.1A 434MOHM SMD
Abracon LLC
11,201
In Stock
1 : $0.62000
Cut Tape (CT)
800 : $0.35131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
100 µH
±20%
1.1 A
1.1A
Shielded
434mOhm
-
4.2MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.224" (5.70mm)
Inductor
7447918
FIXED IND 10UH 25MA 600 MOHM SMD
Würth Elektronik
8,477
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.44252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Nickel Zinc Ferrite (NiZn)
10 µH
±10%
25 mA
-
Unshielded
600mOhm Max
50 @ 2MHz
26MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
Inductor
7447915
FIXED IND 1UH 100MA 400 MOHM SMD
Würth Elektronik
7,813
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.44252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Nickel Zinc Ferrite (NiZn)
1 µH
±10%
100 mA
-
Unshielded
400mOhm Max
45 @ 10MHz
87MHz
-
-55°C ~ 125°C
10 MHz
-
Surface Mount
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
Inductor
74479032
FIXED IND 470NH 200MA 600MOHM SM
Würth Elektronik
3,811
In Stock
1 : $0.88000
Cut Tape (CT)
4,000 : $0.54775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Nickel Zinc Ferrite (NiZn)
470 nH
±10%
200 mA
-
Unshielded
600mOhm Max
25 @ 25MHz
140MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
WE-MAIA
74404032101
WE-LQS SMT SEMI-SHIELDED POWER I
Würth Elektronik
1,162
In Stock
1 : $1.76000
Cut Tape (CT)
2,000 : $1.22090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Nickel Zinc Ferrite (NiZn)
100 µH
±20%
0.3 A
260mA
Shielded
1.9Ohm
-
7.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
Inductor
74479763222
FIXED IND 2.2UH 800MA 375MOHM SM
Würth Elektronik
1,967
In Stock
1 : $1.89000
Cut Tape (CT)
4,000 : $1.11424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Nickel Zinc Ferrite (NiZn)
2.2 µH
±20%
800 mA
280mA
Shielded
375mOhm Max
15 @ 1MHz
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
WE-PMI SMT POWER INDUCTOR SIZE 1
74479889310
WE-PMI SMT POWER INDUCTOR SIZE 1
Würth Elektronik
2,474
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $1.53370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Nickel Zinc Ferrite (NiZn)
10 µH
±20%
800 mA
500mA
Shielded
625mOhm Max
15 @ 1MHz
20MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
7447798zzz
7447797360
FIXED IND 3.6UH 8.2A 12.2MOHM SM
Würth Elektronik
6,522
In Stock
1 : $4.60000
Cut Tape (CT)
500 : $3.07170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
3.6 µH
±20%
8.2 A
8.5A
Shielded
12.2mOhm Max
-
55MHz
-
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.402" W (10.20mm x 10.20mm)
0.177" (4.50mm)
Showing
of 380

Nickel Zinc Ferrite (NiZn) Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.