


744373965047 | |
|---|---|
DigiKey Part Number | 732-11441-2-ND - Tape & Reel (TR) 732-11441-1-ND - Cut Tape (CT) 732-11441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965047 |
Description | FIXED IND 4.7UH 11A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 11 A 8.4mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.42000 | $4.42 |
| 10 | $4.27200 | $42.72 |
| 50 | $4.05520 | $202.76 |
| 100 | $3.69350 | $369.35 |
| 250 | $3.47640 | $869.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.33734 | $1,668.67 |
| Unit Price without GST: | $4.42000 |
|---|---|
| Unit Price with GST: | $4.86200 |


