68 µH Shielded Molded Inductor 1.25 A 445mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Molded Inductor 1.25 A 445mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74437349680

DigiKey Part Number
732-11455-2-ND - Tape & Reel (TR)
732-11455-1-ND - Cut Tape (CT)
732-11455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349680
Description
FIXED IND 68UH 1.25A 445 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µH Shielded Molded Inductor 1.25 A 445mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
445mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
7050
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.41000$3.41
10$3.34600$33.46
50$3.08940$154.47
100$2.83250$283.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.59444$2,075.55
Manufacturers Standard Package
Unit Price without GST:$3.41000
Unit Price with GST:$3.75100