



74437349082 | |
|---|---|
DigiKey Part Number | 732-3357-2-ND - Tape & Reel (TR) 732-3357-1-ND - Cut Tape (CT) 732-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349082 |
Description | FIXED IND 8.2UH 3.3A 63 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 3.3 A 63mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 10 | $3.34600 | $33.46 |
| 50 | $3.08940 | $154.47 |
| 100 | $2.83250 | $283.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.34634 | $1,877.07 |
| Unit Price without GST: | $3.41000 |
|---|---|
| Unit Price with GST: | $3.75100 |


