2.2 µH Shielded Molded Inductor 7.5 A 12mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 7.5 A 12mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74437349022

DigiKey Part Number
732-3352-2-ND - Tape & Reel (TR)
732-3352-1-ND - Cut Tape (CT)
732-3352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349022
Description
FIXED IND 2.2UH 7.5A 12 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 7.5 A 12mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.1A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,972
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.41000$3.41
10$3.34600$33.46
50$3.08940$154.47
100$2.83250$283.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.34634$1,877.07
Manufacturers Standard Package
Unit Price without GST:$3.41000
Unit Price with GST:$3.75100