W97AH6KBVX2E TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
SDRAM - Mobile LPDDR2 Memory IC 1Gbit 400 MHz 134-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W97AH6KBVX2E TR

DigiKey Part Number
W97AH6KBVX2ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W97AH6KBVX2E TR
Description
IC DRAM 1GBIT 134-VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 1Gbit 400 MHz 134-VFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
-
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-VFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.