
W97AH6KBVX2I TR | |
|---|---|
DigiKey Part Number | W97AH6KBVX2ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W97AH6KBVX2I TR |
Description | IC DRAM 1GBIT 134-VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 1Gbit 400 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |

