



2576110000 | |
|---|---|
DigiKey Part Number | 281-6339-ND |
Manufacturer | |
Manufacturer Product Number | 2576110000 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.64000 | $29.64 |
| 10 | $26.40100 | $264.01 |
| 25 | $25.21120 | $630.28 |
| 50 | $24.34560 | $1,217.28 |
| 100 | $23.50950 | $2,350.95 |
| 250 | $22.44700 | $5,611.75 |
| 500 | $21.67488 | $10,837.44 |
| Unit Price without GST: | $29.64000 |
|---|---|
| Unit Price with GST: | $32.60400 |


