Weidmüller Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,555 In Stock | 1 : $18.97000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
1,474 In Stock | 1 : $22.95000 Bulk | Bulk | Active | DIN Rail | 5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 35.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 3.3 VDC | 1 VDC | 8 ms | 4 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
328 In Stock | 1 : $23.00000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 20 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 17 VDC | 3 VDC | 6 ms | 18 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
237 In Stock | 1 : $26.29000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 40 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
382 In Stock | 1 : $34.40000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | - | 21 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 4 VDC | 7 ms | 16 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, cULus, EAC | General Purpose | - | - | |||
105 In Stock | 1 : $45.67000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC - Nom | - | 79.2 mA | Non Latching | Lighted Indicator | Screw Terminal | - | - | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, cURus, UKCA | General Purpose | - | - | |||
1,022 In Stock | 1 : $11.97000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 240VAC - Max | 1920VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
191 In Stock | 1 : $14.35000 Bulk | Bulk | Last Time Buy | Through Hole | 115VAC | DPDT (2 Form C) | 8 A | 240VAC - Max | 1920VA | 6.6 mA | Non Latching | - | PC Pin | - | - | 86.3 VAC | 17.3 VAC | 9 ms | 45 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
140 In Stock | 1 : $20.96000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 3.3 VDC | 1 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
209 In Stock | 1 : $21.58000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | 2500VA, 2500W | 21.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included, Test Button | Spring Terminal | - | - | 18 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
246 In Stock | 1 : $21.93000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | 1500VA, 144W | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 8 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
161 In Stock | 1 : $22.70000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
267 In Stock | 1 : $23.82000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 9 VDC | 2 VDC | 6 ms | 8 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
288 In Stock | 1 : $25.89000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 4 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
102 In Stock | 1 : $28.01000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 10 mA | Non Latching | Diode, Socket Included | Screw Terminal | - | - | 16.6 VDC | 5 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus, EAC | General Purpose | - | - | |||
114 In Stock | 1 : $38.94000 Bulk | Bulk | Active | DIN Rail | 120VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | - | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 11 ms | 40 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
41 In Stock | 1 : $101.17000 Bulk | Bulk | Active | DIN Rail | 120VAC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 30 ms | -25°C ~ 50°C | Silver Tin Oxide (AgSnO) | CE, CSA, cURus, DNV, UKCA | General Purpose | - | - | |||
43 In Stock | 1 : $85.21000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 16.5 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 14 VDC | 3 VDC | 11 ms | 50 ms | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, UKCA | General Purpose | - | - | |||
3 In Stock 157 Alternate Stock | 1 : $45.02000 Bulk 1 : $15.32000 Bulk | Bulk Bulk | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10.1 mA | Non Latching | Lighted Indicator, RC Circuit, Socket Included | Screw Terminal | - | - | 169 VAC | 85 VAC | 16 ms | 45 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
6 In Stock 8,640 Marketplace | 1 : $12.96000 Bulk 10 : $12.67700 Bulk | Bulk Bulk | Active | Socketable | 115VAC | 4PDT (4 Form C) | 10 A | 250VAC - Max | 2500VA | 26.49 mA | Non Latching | - | Plug In | - | - | 92 VAC | 34.5 VAC | 20 ms | 20 ms | -40°C ~ 55°C | Silver Alloy | cURus | General Purpose | - | - | |||
13 In Stock 498 Alternate Stock | 1 : $10.94000 Bulk 1 : $5.64000 Bulk | Bulk Bulk | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA, cULus, VDE | General Purpose | - | - | |||
0 In Stock 353 Alternate Stock | 1 : $5.85000 Bulk | Bulk Bulk | Obsolete | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 31.6 mA | Non Latching | - | PC Pin | - | - | 18 VAC | 3.6 VAC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA, cULus, VDE | General Purpose | - | - | |||
13 In Stock 4,007 Marketplace | 1 : $9.80000 Bulk 40 : $3.02475 Bulk | Bulk Bulk | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
0 In Stock 342 Alternate Stock | 10 : $21.95600 Bulk 1 : $11.67000 Box | Bulk Box | Active | DIN Rail | 115VAC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1250VA | 9.3 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | 92 VAC | 34.5 VAC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock 1,111 Marketplace | 10 : $11.81000 Bulk | Bulk Bulk | Obsolete | Through Hole | 110VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 4.1 mA | Non Latching | Diode, Lighted Indicator, Test Button | PC Pin | - | - | 77 VDC | 11 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA, cULus, VDE | General Purpose | - | - |