General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
TERMSERIES Relays
How to Choose a Relay - Another Teaching Moment

1122890000

DigiKey Part Number
281-5488-ND
Manufacturer
Manufacturer Product Number
1122890000
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
11.7 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
6 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.05 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$29.73000$29.73
10$26.47800$264.78
25$25.28400$632.10
50$24.41600$1,220.80
100$23.57710$2,357.71
250$22.51156$5,627.89
500$21.73710$10,868.55
Manufacturers Standard Package
Unit Price without GST:$29.73000
Unit Price with GST:$32.70300