
951-DS/08 | |
|---|---|
DigiKey Part Number | 3072-951-DS/08-ND |
Manufacturer | |
Manufacturer Product Number | 951-DS/08 |
Description | PCB SCREW CONN;8P;5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 951-DS/08 Models |
Category | Mounting Type Through Hole |
Manufacturer WECO Electrical Connectors Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $5.24500 | $52.45 |
| 25 | $4.59560 | $114.89 |
| 50 | $4.19220 | $209.61 |
| 100 | $3.85930 | $385.93 |
| Unit Price without GST: | $7.38000 |
|---|---|
| Unit Price with GST: | $8.11800 |


