
950-DS/08 | |
|---|---|
DigiKey Part Number | 3072-950-DS/08-ND |
Manufacturer | |
Manufacturer Product Number | 950-DS/08 |
Description | PCB SCREW CONNECTION, 8P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 950-DS/08 Models |
Category | Mounting Type Through Hole |
Manufacturer WECO Electrical Connectors Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.96200 | $49.62 |
| 25 | $4.34600 | $108.65 |
| 50 | $3.96200 | $198.10 |
| 100 | $3.64480 | $364.48 |
| 300 | $3.26140 | $978.42 |
| 500 | $3.12502 | $1,562.51 |
| 1,000 | $2.97449 | $2,974.49 |
| 5,000 | $2.74102 | $13,705.10 |
| Unit Price without GST: | $6.99000 |
|---|---|
| Unit Price with GST: | $7.68900 |


