
31271108 | |
|---|---|
DigiKey Part Number | 1849-31271108-ND |
Manufacturer | |
Manufacturer Product Number | 31271108 |
Description | RT13508HBWC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Zinc Plated |
Current 15 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 950-DS/08 | WECO Electrical Connectors Inc. | 0 | 3072-950-DS/08-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.55992 | $1,279.96 |
| Unit Price without GST: | $2.55992 |
|---|---|
| Unit Price with GST: | $2.81591 |

