SEK221M050ST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4,587
Unit Price: $1.15000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK221M050ST

DigiKey Part Number
338-1720-ND
Manufacturer
Manufacturer Product Number
SEK221M050ST
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
720mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG221Panasonic Industry4,587P5572-ND$1.15000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.41000$7.41
10$5.09200$50.92
50$4.13100$206.55
200$3.57680$715.36
600$3.26250$1,957.50
1,000$3.14505$3,145.05
2,600$2.96428$7,707.13
5,000$2.86599$14,329.95
Manufacturers Standard Package
Unit Price without GST:$7.41000
Unit Price with GST:$8.15100

Other Suppliers on DigiKey

100In Stock
Ships from WEC