MUSBA111M1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 10
Unit Price: $23.93000
Datasheet
MUSBA111M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBA111M1

DigiKey Part Number
MUSBA111M1-ND
Manufacturer
Manufacturer Product Number
MUSBA111M1
Description
CONN RCPT USB2.0 TYPEA 4P PCB RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSBA111M1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Cover
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$23.93000$23.93
10$20.33200$203.32
25$19.05920$476.48
50$18.14920$907.46
100$17.28300$1,728.30
250$16.20180$4,050.45
500$15.42930$7,714.65
1,000$14.69395$14,693.95
Manufacturers Standard Package
Unit Price without GST:$23.93000
Unit Price with GST:$26.32300

Other Suppliers on DigiKey

10In Stock
Ships from WEC