



EFDKA1AK605D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK605D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK605D122LH |
Description | CAP FILM 6UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA1AK605D122LH | WEC | 167 | 2266-EFDKA1AK605D122LH-ND | $5.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.10700 | $41.07 |
| 50 | $3.43440 | $171.72 |
| 170 | $3.09253 | $525.73 |
| 510 | $2.87114 | $1,464.28 |
| 1,020 | $2.76276 | $2,818.02 |
| 2,550 | $2.64825 | $6,753.04 |
| 5,100 | $2.57918 | $13,153.82 |
| Unit Price without GST: | $5.79000 |
|---|---|
| Unit Price with GST: | $6.36900 |

