Parametric Equivalent

C4AF7EW5320A3BK | |
|---|---|
DigiKey Part Number | 399-C4AF7EW5320A3BK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7EW5320A3BK |
Description | CAP FILM 32UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7EW5320A3BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.571" (65.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.07000 | $45.07 |
| 18 | $35.26833 | $634.83 |
| 54 | $33.19019 | $1,792.27 |
| 108 | $32.17259 | $3,474.64 |
| Unit Price without GST: | $45.07000 |
|---|---|
| Unit Price with GST: | $49.57700 |


