
222A213-25-0 | |
|---|---|
DigiKey Part Number | 222A213-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A213-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ13 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 13 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.340" (34.04mm) | |
Large Diameter Recovered | 0.510" (12.95mm) | |
Small Diameter Supplied | 1.340" (34.04mm) | |
Small Diameter Recovered | 0.790" (20.07mm) | |
Large Recovered Length | 1.250" (31.75mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 5.000" (127.00mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $49.59727 | $7,439.59 |
| Unit Price without GST: | $49.59727 |
|---|---|
| Unit Price with GST: | $54.55700 |

