
51ML10-E1 | |
|---|---|
DigiKey Part Number | 480-4284-ND |
Manufacturer | |
Manufacturer Product Number | 51ML10-E1 |
Description | SWITCH SNAP ACTION SPDT 20A 120V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Side Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Explosion Proof | |
Operating Force | 141gf | |
Release Force | 21gf | |
Operating Position | - | |
Pretravel | 12° | |
Differential Travel | 4° | |
Overtravel | 60° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3,384.56700 | $33,845.67 |
| Unit Price without GST: | $3,384.56700 |
|---|---|
| Unit Price with GST: | $3,723.02370 |


