381LX101M400H032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,175
Unit Price: $7.74000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.56350
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,005
Unit Price: $7.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8,022
Unit Price: $8.03000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,643
Unit Price: $7.92000
Datasheet

Direct


Rubycon
In Stock: 65
Unit Price: $5.30000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $2.53530
Datasheet

Direct


Rubycon
In Stock: 617
Unit Price: $6.35000
Datasheet

Direct


Chemi-Con
In Stock: 229
Unit Price: $5.32000
Datasheet

Direct


Chemi-Con
In Stock: 205
Unit Price: $5.88000
Datasheet

Direct


Nichicon
In Stock: 3,220
Unit Price: $5.42000
Datasheet

Direct


Nichicon
In Stock: 164
Unit Price: $5.83000
Datasheet

Direct


Nichicon
In Stock: 106
Unit Price: $6.14000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $5.27000
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX101M400H032

DigiKey Part Number
338-3782-ND
Manufacturer
Manufacturer Product Number
381LX101M400H032
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30In Stock
Ships from WEC