2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301997-2

DigiKey Part Number
A126261-ND
Manufacturer
Manufacturer Product Number
2301997-2
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301997-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Does Not Contain LED
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
2
Contact Material
Copper Alloy
Number of Rows
2
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
1.006" (25.55mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2301997-2WEC172266-2301997-2-ND$19.95000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$19.95000$19.95
10$16.95100$169.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$19.95000
Unit Price with GST:$21.94500