
SETR14AI-TINEL-LOCK-RING | |
|---|---|
DigiKey Part Number | A116111-ND |
Manufacturer | |
Manufacturer Product Number | SETR14AI-TINEL-LOCK-RING |
Description | CONN COUPLING RING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | Tinel Lock Connectors | |
Shell Size - Insert | - | |
Material | Nickel Titanium Alloy | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $71.80940 | $35,904.70 |
| Unit Price without GST: | $71.80940 |
|---|---|
| Unit Price with GST: | $78.99034 |

