




1757819-7 | |
|---|---|
DigiKey Part Number | A34457-ND |
Manufacturer | |
Manufacturer Product Number | 1757819-7 |
Description | CONN D-SUB PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
EDA/CAD Models | 1757819-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.12000 | $36.12 |
| 10 | $30.69700 | $306.97 |
| 25 | $28.77400 | $719.35 |
| 50 | $27.40120 | $1,370.06 |
| 100 | $26.09400 | $2,609.40 |
| 250 | $24.46220 | $6,115.55 |
| 500 | $23.29610 | $11,648.05 |
| Unit Price without GST: | $36.12000 |
|---|---|
| Unit Price with GST: | $39.73200 |














