
1546227-6 | |
|---|---|
DigiKey Part Number | 2266-1546227-6-ND |
Manufacturer | |
Manufacturer Product Number | 1546227-6 |
Description | TERM BLK 6POS SIDE ENT 3.5MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Brass - Nickel Plated |
Current 12 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $2.95400 | $103.39 |
| 210 | $2.88400 | $605.64 |
| Unit Price without GST: | $2.95400 |
|---|---|
| Unit Price with GST: | $3.24940 |










