QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408347-1

DigiKey Part Number
2266-1408347-1-ND
Manufacturer
Manufacturer Product Number
1408347-1
Description
CONN QMA PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1408347-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Box
Center Contact Material
Brass
Part Status
Obsolete
Includes
2 pcs - 1 Connector, 1 End Cap
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 80°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
100
Fastening Type
Snap-On
Insertion Loss
0.25dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1408347-1WEC1,0642266-1408347-1-ND$12.04000Parametric Equivalent
In-Stock: 1,064
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Box
QuantityUnit PriceExt Price
10$12.04000$120.40
40$11.81600$472.64
70$11.60600$812.42
150$11.38200$1,707.30
Unit Price without GST:$12.04000
Unit Price with GST:$13.24400