
10147603-00010LF | |
|---|---|
DigiKey Part Number | 609-6293-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00010LF |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.36300 | $3.63 |
| 25 | $0.34040 | $8.51 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.30850 | $30.85 |
| 250 | $0.28908 | $72.27 |
| 500 | $0.27528 | $137.64 |
| 1,000 | $0.26213 | $262.13 |
| 3,000 | $0.24256 | $727.68 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |




