Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-1419168-1 | |
|---|---|
DigiKey Part Number | A142564-ND |
Manufacturer | |
Manufacturer Product Number | 1-1419168-1 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1419168-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1438153-4 | TE Connectivity AMP Connectors | 0 | 17-1-1438153-4-ND | $2.41582 | Parametric Equivalent |
| 1326942-2 | TE Connectivity AMP Connectors | 0 | 17-1326942-2-ND | $3.53627 | Parametric Equivalent |
| 1419168-7 | TE Connectivity AMP Connectors | 0 | 17-1419168-7-ND | $2.97558 | Parametric Equivalent |
| 474265-E | TE Connectivity AMP Connectors | 0 | 17-474265-E-ND | $2.87240 | Parametric Equivalent |
| V23542-G1506-D102 | TE Connectivity AMP Connectors | 2,869 | V23542-G1506-D102-ND | $5.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $3.03900 | $30.39 |
| 25 | $2.84840 | $71.21 |
| 50 | $2.71260 | $135.63 |
| 100 | $2.58280 | $258.28 |
| 250 | $2.42108 | $605.27 |
| 500 | $2.30548 | $1,152.74 |
| 1,000 | $2.19546 | $2,195.46 |
| 2,500 | $2.05812 | $5,145.30 |
| Unit Price without GST: | $3.58000 |
|---|---|
| Unit Price with GST: | $3.93800 |






















