0311087 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 19
Unit Price: $41.77000
Datasheet

Parametric Equivalent


WEC
In Stock: 39
Unit Price: $27.18000
Datasheet
Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG
0311087
0311087

0311087

DigiKey Part Number
277-3464-ND
Manufacturer
Manufacturer Product Number
0311087
Description
CONN TERM BLK DISCONNECT 8-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0311087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
8-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-10mm²
Disconnect Type
Switch, Slide
Color
Gray
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
8.2mm
Stripping Length
13mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3026272Phoenix Contact19277-9533-ND$41.77000Parametric Equivalent
0311087WEC392266-0311087-ND$27.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 39 View Now
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$27.18000$27.18
Unit Price without GST:$27.18000
Unit Price with GST:$29.89800

Other Suppliers on DigiKey

39In Stock
Ships from WEC