0402B392K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 20,635
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16945
Datasheet

Parametric Equivalent


YAGEO
In Stock: 167,342
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.07927
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.06871
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.03696
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.02847
Datasheet
3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B392K250CT

DigiKey Part Number
1292-0402B392K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B392K250CT
Description
CAP CER 3900PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B392K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00322$32.20
Manufacturers Standard Package
Unit Price without GST:$0.00322
Unit Price with GST:$0.00354