C0402C392K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,378
Unit Price: $0.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23488
Datasheet

Upgrade


KEMET
In Stock: 8,847
Unit Price: $0.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,740
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 109
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 588
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,970
Unit Price: $0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,062
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00327
Datasheet

Parametric Equivalent


YAGEO
In Stock: 168,442
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.08040
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.06969
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.03748
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.02888
Datasheet
3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C392K3RALTU

DigiKey Part Number
399-C0402C392K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C392K3RALTU
Description
CAP CER 3900PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C392K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17187$1,718.70
Manufacturers Standard Package
Unit Price without GST:$0.17187
Unit Price with GST:$0.18906