Upgrade
Upgrade
Upgrade
Direct
Upgrade



860020478019 | |
|---|---|
DigiKey Part Number | 732-8836-1-ND - Cut Tape (CT) 732-8836-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020478019 |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020478019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0368 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 50 | $1.07160 | $53.58 |
| 100 | $0.93480 | $93.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.79813 | $239.44 |
| 600 | $0.69747 | $418.48 |
| 1,500 | $0.66533 | $998.00 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.37500 |






